Part Details for KAC-125 by Eaton Bussmann
Overview of KAC-125 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAC-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2095
|
Newark | Tron Rectifier Fuse |Eaton Bussmann KAC-125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.8900 / $407.6400 | Buy Now |
DISTI #
KAC-125-ND
|
DigiKey | FUSE CRTRDGE 125A 600VAC CYLINDR Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$359.7500 | Buy Now |
DISTI #
71446856
|
RS | Fuse Fast Blow Cartridge Stud Mount Bolt Down Termination600VAC 125A | Bussmann by Eaton KAC-125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$323.7800 / $359.7500 | RFQ |