Datasheets
KAC-06040-CBA-JD-AA by:

CMOS Image Sensor, 6.0 MP Gen1 Color (Bayer RGB), Telecentric Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS

Part Details for KAC-06040-CBA-JD-AA by onsemi

Overview of KAC-06040-CBA-JD-AA by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
XAL1060-401MEC Coilcraft Inc General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT
XAL1060-401MEB Coilcraft Inc General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT
XAL1060-401 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

Price & Stock for KAC-06040-CBA-JD-AA

Part # Distributor Description Stock Price Buy
DISTI # KAC-06040-CBA-JD-A
Avnet Americas Image Sensor Color CMOS 2832x2128Pixels 267-Pin uPGA - Bulk (Alt: KAC-06040-CBA-JD-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # KAC-06040-CBA-JD-AA
Avnet Silica (Alt: KAC-06040-CBA-JD-AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

Part Details for KAC-06040-CBA-JD-AA

KAC-06040-CBA-JD-AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KAC-06040-CBA-JD-AA Part Data Attributes

KAC-06040-CBA-JD-AA onsemi
Buy Now Datasheet
Compare Parts:
KAC-06040-CBA-JD-AA onsemi CMOS Image Sensor, 6.0 MP Gen1 Color (Bayer RGB), Telecentric Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Package Description CERAMIC, MICRO PGA-267
Manufacturer Package Code 107EA
Reach Compliance Code compliant
Additional Feature GLOBAL SHUTTER, ROLLING SHUTTER
Array Type FRAME
Dynamic Range 72 dB
Frame Rate 160 fps
Horizontal Pixel 2832
Housing CERAMIC
Master Clock 50 MHz
Mounting Feature THROUGH HOLE MOUNT
Operating Current-Max 721 mA
Operating Temperature-Max 80 °C
Operating Temperature-Min -50 °C
Optical Format 1 inch
Output Range 0.45-1.55V
Output Type DIGITAL VOLTAGE
Pixel Size 4.70X4.70 µm
Sensors/Transducers Type IMAGE SENSOR,CMOS
Spectral Response (nm) 400-1000
Supply Voltage-Max 2.1 V
Surface Mount NO
Vertical Pixel 2128

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KAC-06040-CBA-JD-AA by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KAC-06040-CBA-JD-AA by onsemi

Select Manufacturer
Which Manufacturer of KAC-06040-CBA-JD-AA would you like to use for your alert(s)?
  • Please alert me when KAC-06040-CBA-JD-AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KAC-06040-CBA-JD-AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KAC-06040-CBA-JD-AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KAC-06040-CBA-JD-AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KAC-06040-CBA-JD-AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KAC-06040-CBA-JD-AA by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: