Part Details for KAC-06040-ABA-JD-BA by onsemi
Overview of KAC-06040-ABA-JD-BA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1060-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1060-401MEB | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1060-401 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for KAC-06040-ABA-JD-BA
KAC-06040-ABA-JD-BA CAD Models
KAC-06040-ABA-JD-BA Part Data Attributes
|
KAC-06040-ABA-JD-BA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAC-06040-ABA-JD-BA
onsemi
CMOS Image Sensor, 6.0 MP Monochrome, Telecentric Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, CPGA-267, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | CPGA-267 | |
Manufacturer Package Code | 107EA | |
Reach Compliance Code | compliant | |
Samacsys Description | CMOS Image Sensor, 6.0 MP Monochrome, Telecentric Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2024-09-19 14:45:22 | |
Category CO2 Kg | 6.9 | |
Compliance Temperature Grade | Commercial Extended: -40C to +80C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Additional Feature | IT ALSO HAVE ANALOG SUPPLY VOLTAGE FROM 1.71 TO 1.89V, GLOBAL SHUTTER, ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 38.1 mm | |
Body Height | 4.65 mm | |
Body Length or Diameter | 42.5 mm | |
Dynamic Range | 74 dB | |
Frame Rate | 160 fps | |
Horizontal Pixel | 2832 | |
Housing | CERAMIC | |
Master Clock | 50 MHz | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 721 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1 inch | |
Output Interface Type | SPI INTERFACE | |
Output Range | 250-450mV | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 4.7X4.7 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 2128 |