Part Details for KAC-0311 by Eastman Kodak Company
Overview of KAC-0311 by Eastman Kodak Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for KAC-0311
KAC-0311 CAD Models
KAC-0311 Part Data Attributes:
|
KAC-0311
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
KAC-0311
Eastman Kodak Company
Image Sensor, 640 Horiz pixels, 480 Vert pixels, Surface Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Horizontal Pixel | 640 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Pixel Size | 7.8X7.8 µm | |
Surface Mount | YES | |
Vertical Pixel | 480 |