Part Details for KABR300 1R5 J by Ohmite Mfg Co
Overview of KABR300 1R5 J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KABR300 1R5 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH6444
|
Newark | Metal Clad Braking Resistor 300W ±5% 1.5Ohms/ Box Rohs Compliant: Yes |Ohmite KABR300 1R5 J RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4200 / $32.6000 | Buy Now |
DISTI #
273-KABR3001R5J-ND
|
DigiKey | METAL CLAD BRAKING RESISTOR 300W Min Qty: 20 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$25.9835 | Buy Now |
DISTI #
284-KABR3001R5J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 1.5 ohms 300W 5% RoHS: Compliant | 0 |
|
$25.9900 / $34.6900 | Order Now |