Part Details for KA9219/2EC by Kingbright
Overview of KA9219/2EC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA9219/2EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001030491
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for KA9219/2EC
KA9219/2EC CAD Models
KA9219/2EC Part Data Attributes
|
KA9219/2EC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KA9219/2EC
Kingbright
SINGLE COLOR LED, HIGH EFFICIENCY RED, 9.2 mm, 9.20 X 1.90 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 9.20 X 1.90 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 9.2 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 7.62 mm | |
Viewing Angle | 100 deg |
Alternate Parts for KA9219/2EC
This table gives cross-reference parts and alternative options found for KA9219/2EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA9219/2EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-9219/2EC | Single Color LED, High Efficiency Red, Water Clear, 9.2mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KA9219/2EC vs KA-9219/2EC |
KA9219/2SGC | Single Color LED, Super Bright Green, Water Clear, 9.2mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | KA9219/2EC vs KA9219/2SGC |