Part Details for KA8507 by Samsung Semiconductor
Overview of KA8507 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA8507
KA8507 CAD Models
KA8507 Part Data Attributes
|
KA8507
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA8507
Samsung Semiconductor
Telecom Circuit, 1-Func, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KA8507
This table gives cross-reference parts and alternative options found for KA8507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA8507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK10651MCBX | Telecom Circuit, 1-Func, PDSO20, MFP-20 | TOKO Inc | KA8507 vs TK10651MCBX |
TK10651MCMG | Telecom Circuit, 1-Func, PDSO20, MFP-20 | TOKO Inc | KA8507 vs TK10651MCMG |
TK10651MCTX | Telecom Circuit, 1-Func, PDSO20, MFP-20 | TOKO Inc | KA8507 vs TK10651MCTX |
TK10651MCTL | Telecom Circuit, 1-Func, PDSO20, MFP-20 | TOKO Inc | KA8507 vs TK10651MCTL |