Part Details for KA79M15 by Fairchild Semiconductor Corporation
Results Overview of KA79M15 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA79M15 Information
KA79M15 by Fairchild Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for KA79M15
KA79M15 CAD Models
KA79M15 Part Data Attributes
|
KA79M15
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA79M15
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA79M15
This table gives cross-reference parts and alternative options found for KA79M15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA79M15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP79M15AH | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | KA79M15 vs IP79M15AH |
UC7912AK/883BC | Unitrode Corporation | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, | KA79M15 vs UC7912AK/883BC |
L7912CP | STMicroelectronics | $0.4681 | Negative voltage regulators | KA79M15 vs L7912CP |
IP7915AK-883B | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN | KA79M15 vs IP7915AK-883B |
IP7915AK | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | KA79M15 vs IP7915AK |
IP1R17AK-12-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | KA79M15 vs IP1R17AK-12-BSS2 |
MC79M05CT | onsemi | Check for Price | 5V FIXED NEGATIVE REGULATOR, SFM3, TO-220, 3 PIN | KA79M15 vs MC79M05CT |
5962-8874801NX | International Rectifier | Check for Price | Fixed Negative Standard Regulator, 15V, CBCC3, HERMETIC SEALED, SMT-3 | KA79M15 vs 5962-8874801NX |
IP120AR-05-BSS2 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 3 PIN | KA79M15 vs IP120AR-05-BSS2 |
LM7905ASMD-8QR-B | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 5V, CBCC3, CERAMIC, TO-276AB, 3 PIN | KA79M15 vs LM7905ASMD-8QR-B |