Power Circuits
KA79M08RTF
Fairchild Semiconductor Corporation
Description: Fixed Negative Standard Regulator, 8V, BIPolar, PSSO2, TO-252, DPAK-3

Overview of KA79M08RTF by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KA79M08RTF by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   237
  • 1 $8.4000
  • 46 $5.1800
  • 194 $4.6200
$4.6200 / $8.4000 Buy Now

CAD Models for KA79M08RTF by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KA79M08RTF by Fairchild Semiconductor Corporation

KA79M08RTF
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DPAK
Package Description
TO-252, DPAK-3
Pin Count
3
Manufacturer Package Code
3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK)
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
Input Voltage-Min
10.5 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
6.6 mm
Line Regulation-Max
0.08%
Load Regulation-Max
0.16%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
Output Voltage1-Max
8.4 V
Output Voltage1-Min
7.6 V
Output Voltage1-Nom
8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.5 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Width
6.1 mm
Want to compare parts?
  1. KA79M08RTF
    Fairchild Semiconductor Corporation
    Fixed Negative Standard Regulator, 8V, BIPolar, PSSO2, TO-252, DPAK-3
    VS

Alternate Parts for KA79M08RTF

This table gives cross-reference parts and alternative options found for KA79M08RTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA79M08RTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KA79M08R Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, DPAK-3 Fairchild Semiconductor Corporation KA79M08RTF vs KA79M08R
KA79M08R Fixed Negative Standard Regulator, BIPolar, PSSO2, DPAK-3 Samsung Semiconductor KA79M08RTF vs KA79M08R
Part Number Description Manufacturer Compare
UA79M08CKVURG3 500-mA, negative linear voltage regulator 3-TO-252 0 to 125 Texas Instruments KA79M08RTF vs UA79M08CKVURG3
UA79M08CKTPR 8V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, FM-2 Texas Instruments KA79M08RTF vs UA79M08CKTPR
KA79M08R Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, DPAK-3 Fairchild Semiconductor Corporation KA79M08RTF vs KA79M08R
KA79M08RTM Fixed Negative Standard Regulator, 8V, BIPolar, PSSO2, TO-252, DPAK-3 Fairchild Semiconductor Corporation KA79M08RTF vs KA79M08RTM
UA79M08CKTPRG3 8V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, FM-2 Texas Instruments KA79M08RTF vs UA79M08CKTPRG3
KA79M08R Fixed Negative Standard Regulator, BIPolar, PSSO2, DPAK-3 Samsung Semiconductor KA79M08RTF vs KA79M08R

Related Parts for KA79M08RTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA79M08RTF by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA79M08RTF by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of KA79M08RTF would you like to use for your alert(s)?
  • Please alert me when KA79M08RTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA79M08RTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA79M08RTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA79M08RTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA79M08RTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA79M08RTF by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: