There are no models available for this part yet.
Overview of KA79M05RTM by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KA79M05RTM by onsemi
Part Data Attributes for KA79M05RTM by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
DPAK-3
|
Manufacturer Package Code
|
369AK
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.1 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
7 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Length
|
6.6 mm
|
Line Regulation-Max
|
0.05%
|
Load Regulation-Max
|
0.1%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
5.25 V
|
Output Voltage1-Min
|
4.75 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
2.5 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
5%
|
Width
|
6.1 mm
|
Alternate Parts for KA79M05RTM
This table gives cross-reference parts and alternative options found for KA79M05RTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA79M05RTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79M05CDTRK | 5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | onsemi | KA79M05RTM vs MC79M05CDTRK |
MC79M05BDTRK | 5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | onsemi | KA79M05RTM vs MC79M05BDTRK |
MC79M05BBDTRK | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | KA79M05RTM vs MC79M05BBDTRK |
NJM79M05DL1A-(TE2) | Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | KA79M05RTM vs NJM79M05DL1A-(TE2) |
MC79M05BCDTRK | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | KA79M05RTM vs MC79M05BCDTRK |
MC79M05CDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, DPAK-3 | onsemi | KA79M05RTM vs MC79M05CDT |
KA79M05R | Fixed Negative Standard Regulator, BIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | KA79M05RTM vs KA79M05R |
MC79M05BBDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | KA79M05RTM vs MC79M05BBDT |
MC79M05BDTRK | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | KA79M05RTM vs MC79M05BDTRK |
MC79M05BDT | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | KA79M05RTM vs MC79M05BDT |
Related Parts for KA79M05RTM
-
KA79M05RTFLinear Regulator ICs
-
STM8S003F3P6Microcontrollers
-
LM22675MRE-ADJSwitching Regulator or Controllers
-
KA324AOperational Amplifiers
-
RFD16N05LSMPower Field-Effect Transistors
-
VY1102M35Y5UQ63V0Fixed Capacitors
-
KBP203GRectifier Diodes
-
HIN202CBNLine Driver or Receivers
-
AD5064BRUZ-1Digital to Analog Converters