Part Details for KA79L15AZBU by Fairchild Semiconductor Corporation
Overview of KA79L15AZBU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA79L15AZBU
KA79L15AZBU CAD Models
KA79L15AZBU Part Data Attributes
|
KA79L15AZBU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA79L15AZBU
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA79L15AZBU
This table gives cross-reference parts and alternative options found for KA79L15AZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA79L15AZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L79L15ACZ-TR | 15 V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | KA79L15AZBU vs L79L15ACZ-TR |
KA79L15AZ | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KA79L15AZBU vs KA79L15AZ |
AN79L15 | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, SSIP-3 | Panasonic Electronic Components | KA79L15AZBU vs AN79L15 |
L79L15ACZ | 15V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | KA79L15AZBU vs L79L15ACZ |