Part Details for KA79L05AD by Fairchild Semiconductor Corporation
Overview of KA79L05AD by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA79L05AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.4000 / $1.0000 | Buy Now | |
|
Rochester Electronics | KA79L05 - Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7284 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for KA79L05AD
KA79L05AD CAD Models
KA79L05AD Part Data Attributes:
|
KA79L05AD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA79L05AD
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8, LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 3.95 mm |
Alternate Parts for KA79L05AD
This table gives cross-reference parts and alternative options found for KA79L05AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA79L05AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA79L05AD | 5V FIXED NEGATIVE REGULATOR, PDSO8, LEAD FREE, SOP-8 | Rochester Electronics LLC | KA79L05AD vs KA79L05AD |
KA79L05ADTF | Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | KA79L05AD vs KA79L05ADTF |