There are no models available for this part yet.
Overview of KA78R15TU by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KA78R15TU by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 676 |
|
$0.2967 / $1.1410 | Buy Now |
CAD Models for KA78R15TU by Fairchild Semiconductor Corporation
Part Data Attributes for KA78R15TU by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220F
|
Package Description
|
TO-220F, 4 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.5 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
16 V
|
JESD-30 Code
|
R-PSFM-T4
|
JESD-609 Code
|
e3
|
Line Regulation-Max
|
0.375%
|
Load Regulation-Max
|
0.3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
15.4 V
|
Output Voltage1-Min
|
14.6 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP4,.06TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Packing Method
|
RAIL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2.6%
|
Alternate Parts for KA78R15TU
This table gives cross-reference parts and alternative options found for KA78R15TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78R15TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78R15CTU | Fixed Positive LDO Regulator, 15V, 0.5V Dropout, BIPolar, PSFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | KA78R15TU vs KA78R15CTU |
KA78R15 | Fixed Positive LDO Regulator, 15V, 0.5V Dropout, BIPolar, PSFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | KA78R15TU vs KA78R15 |
KA78R15CTU | LDO Regulator, 1 A, 5 to 15V, with Fixed Output, 1000-TUBE | onsemi | KA78R15TU vs KA78R15CTU |