Part Details for KA78L15AZ by Fairchild Semiconductor Corporation
Overview of KA78L15AZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA78L15AZ
KA78L15AZ CAD Models
KA78L15AZ Part Data Attributes
|
KA78L15AZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA78L15AZ
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA78L15AZ
This table gives cross-reference parts and alternative options found for KA78L15AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78L15AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA78L15ACLP | Texas Instruments | $0.2041 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | KA78L15AZ vs UA78L15ACLP |
ML78L15A | Micro Electronics Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, TO-92, 3 PIN | KA78L15AZ vs ML78L15A |
UA78L15ACLPE3 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | KA78L15AZ vs UA78L15ACLPE3 |
UPC78L15J | Renesas Electronics Corporation | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, SIP-3 | KA78L15AZ vs UPC78L15J |
KA78L15AZBU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | KA78L15AZ vs KA78L15AZBU |
MC78L15ACPRA | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | KA78L15AZ vs MC78L15ACPRA |
UA78L15ACLPR | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | KA78L15AZ vs UA78L15ACLPR |
MC78L15ACPG | onsemi | $0.1918 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | KA78L15AZ vs MC78L15ACPG |