Part Details for KA78L05AAZTA by Fairchild Semiconductor Corporation
Overview of KA78L05AAZTA by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA78L05AAZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1184 |
|
$0.6000 / $1.5000 | Buy Now | |
|
Rochester Electronics | KA78L05 - Fixed Positive Standard Regulator, 5VBIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 176 |
|
$0.1354 / $0.1593 | Buy Now |
|
Chip1Cloud | IC REG LDO 5V 0.1A TO92-3 | 6060 |
|
RFQ |
Part Details for KA78L05AAZTA
KA78L05AAZTA CAD Models
KA78L05AAZTA Part Data Attributes:
|
KA78L05AAZTA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA78L05AAZTA
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for KA78L05AAZTA
This table gives cross-reference parts and alternative options found for KA78L05AAZTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78L05AAZTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L05ABPRM | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | KA78L05AAZTA vs MC78L05ABPRM |
ZSAT500CSTZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | KA78L05AAZTA vs ZSAT500CSTZ |
MC78L05ABP | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | KA78L05AAZTA vs MC78L05ABP |
LM78L05ACZ | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | KA78L05AAZTA vs LM78L05ACZ |
ZSAT500CSTOB | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | KA78L05AAZTA vs ZSAT500CSTOB |
ZSAT500N8TA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | KA78L05AAZTA vs ZSAT500N8TA |
UPC78L05T-AZ | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | NEC Electronics Group | KA78L05AAZTA vs UPC78L05T-AZ |
LM340K-5.0/NOPB | 5V FIXED POSITIVE REGULATOR, MBFM2, ROHS COMPLIANT, METAL CAN, TO-3, 2 PIN | Rochester Electronics LLC | KA78L05AAZTA vs LM340K-5.0/NOPB |
MC78L05ACP | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | KA78L05AAZTA vs MC78L05ACP |
LM140LAH-5.0 | 5V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN | Rochester Electronics LLC | KA78L05AAZTA vs LM140LAH-5.0 |