Part Details for KA7810AETU by Fairchild Semiconductor Corporation
Overview of KA7810AETU by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA7810AETU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 40 |
|
$1.2500 / $2.5000 | Buy Now | |
|
Rochester Electronics | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3 RoHS: Not Compliant Status: Active Min Qty: 1 | 4 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for KA7810AETU
KA7810AETU CAD Models
KA7810AETU Part Data Attributes:
|
KA7810AETU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7810AETU
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, NON-JEDEC, VARIATION AB [DUAL GUAGE] | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 12.8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 10.4 V | |
Output Voltage1-Min | 9.6 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for KA7810AETU
This table gives cross-reference parts and alternative options found for KA7810AETU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7810AETU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7810ACT | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7810AETU vs MC7810ACT |
KA7810ATU | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7810AETU vs KA7810ATU |
KA7810AE | Fixed Positive Standard Regulator, 10VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7810AETU vs KA7810AE |
KA7810A | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7810AETU vs KA7810A |
KA7810AETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | KA7810AETU vs KA7810AETU |