Part Details for KA7810 by Fairchild Semiconductor Corporation
Overview of KA7810 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA7810
KA7810 CAD Models
KA7810 Part Data Attributes
|
KA7810
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7810
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA7810
This table gives cross-reference parts and alternative options found for KA7810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7810CT | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7810 vs MC7810CT |
UA7810CKC | 3 Pin 1.5A Fixed 10V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | KA7810 vs UA7810CKC |
AN7810 | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | KA7810 vs AN7810 |
UA7810CKCSE3 | 10V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | KA7810 vs UA7810CKCSE3 |
UA7810CKCE3 | 10V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | KA7810 vs UA7810CKCE3 |
UA7810CKCSE3 | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | KA7810 vs UA7810CKCSE3 |