Part Details for KA7809A by Fairchild Semiconductor Corporation
Overview of KA7809A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA7809A
KA7809A CAD Models
KA7809A Part Data Attributes
|
KA7809A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7809A
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.09% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.35 V | |
Output Voltage1-Min | 8.65 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for KA7809A
This table gives cross-reference parts and alternative options found for KA7809A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7809A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7806ACD2TR4 | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | KA7809A vs MC7806ACD2TR4 |
L78M09 | Fixed Positive Standard Regulator, 9VPSFM3, TO-220 | Crimson Semiconductor Inc | KA7809A vs L78M09 |
LM7818CT | 18V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | KA7809A vs LM7818CT |
IP7815AIGF | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257F, 3 PIN | TT Electronics Resistors | KA7809A vs IP7815AIGF |
IP140AK-12R1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | KA7809A vs IP140AK-12R1 |
5962-8777601UA | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corporation | KA7809A vs 5962-8777601UA |
IP140G-12R1 | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | KA7809A vs IP140G-12R1 |
NTE1920 | Fixed Positive Standard Regulator, 18VMBFM2, TO-3, 2 PIN | NTE Electronics Inc | KA7809A vs NTE1920 |
IP7812AKR1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | KA7809A vs IP7812AKR1 |
L78M08ABDT | 8V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | STMicroelectronics | KA7809A vs L78M08ABDT |