Part Details for KA7808ATU by Fairchild Semiconductor Corporation
Overview of KA7808ATU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA7808ATU
KA7808ATU CAD Models
KA7808ATU Part Data Attributes
|
KA7808ATU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7808ATU
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for KA7808ATU
This table gives cross-reference parts and alternative options found for KA7808ATU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7808ATU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA340T05 | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | KA7808ATU vs KA340T05 |
LM7812G | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 12VMSFM3, TO-257, 3 PIN | KA7808ATU vs LM7812G |
L78M06CV | STMicroelectronics | Check for Price | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | KA7808ATU vs L78M06CV |
ML78M18A | Micro Electronics Corporation | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220 | KA7808ATU vs ML78M18A |
AN78M09F | Panasonic Electronic Components | Check for Price | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN | KA7808ATU vs AN78M09F |
NTE968 | NTE Electronics Inc | $0.6824 | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | KA7808ATU vs NTE968 |
MC7815CT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | KA7808ATU vs MC7815CT |
IP7815AIGR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | KA7808ATU vs IP7815AIGR1 |
MC78M15BDTG | onsemi | Check for Price | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | KA7808ATU vs MC78M15BDTG |
IP7805G-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | KA7808ATU vs IP7805G-BSS2 |