Part Details for KA7633 by Fairchild Semiconductor Corporation
Overview of KA7633 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA7633
KA7633 CAD Models
KA7633 Part Data Attributes
|
KA7633
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7633
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 3 Output, 3.3V1, 9V2, BIPolar, PSFM10, SIP H/S, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | , SIP10,.07TB | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 4.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T10 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 3.46 V | |
Output Voltage1-Min | 3.14 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 9.35 V | |
Output Voltage2-Min | 8.65 V | |
Output Voltage2-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP10,.07TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.8% |
Alternate Parts for KA7633
This table gives cross-reference parts and alternative options found for KA7633. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7633, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE7074 | Fixed Positive Standard Regulator, 3 Output, 12.3V1, 12.2V2, PSMA10, | NTE Electronics Inc | KA7633 vs NTE7074 |
LA5668 | Fixed Positive Standard Regulator, 2 Output, 5.5V1, 5V2, BIPolar, PSFM10, SIP-10 | SANYO Electric Co Ltd | KA7633 vs LA5668 |
KA7632 | Fixed Positive Standard Regulator, 3 Output, 3.3V1, 8V2, BIPolar, PSFM10, SIP H/S, 10 PIN | Fairchild Semiconductor Corporation | KA7633 vs KA7632 |
LA5655 | Fixed Positive Standard Regulator, 5 Output, 30V1, 5.6V2, PSFM10, SIP-10 | SANYO Electric Co Ltd | KA7633 vs LA5655 |
KA7631TS | Fixed Positive Standard Regulator, 3 Output, 5.1V1, 9V2, PSFM10, SIP H/S, 10 PIN | Fairchild Semiconductor Corporation | KA7633 vs KA7631TS |
NTE1822 | Fixed Positive Standard Regulator, 3 Output, 12V1, 12V2, PSFM10, | NTE Electronics Inc | KA7633 vs NTE1822 |