Part Details for KA7526D by Fairchild Semiconductor Corporation
Overview of KA7526D by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA7526D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA7526D-ND
|
DigiKey | POWER FACTOR CONTROLLER Min Qty: 592 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3382 In Stock |
|
$0.5100 | Buy Now |
|
Rochester Electronics | KA7526 - Power Factor Controller, Current-mode, 0.5A, 20kHz Switching Freq-Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3382 |
|
$0.4144 / $0.4875 | Buy Now |
Part Details for KA7526D
KA7526D CAD Models
KA7526D Part Data Attributes
|
KA7526D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7526D
Fairchild Semiconductor Corporation
Power Factor Controller, Current-mode, 0.5A, 20kHz Switching Freq-Max, BIPolar, PDSO8, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 20 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for KA7526D
This table gives cross-reference parts and alternative options found for KA7526D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7526D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAN7527BM | Fairchild Semiconductor Corporation | Check for Price | Power Factor And Fluorescent Light Controller, Current-mode, 0.5A, PDSO8, SOP-8 | KA7526D vs FAN7527BM |
KA7525BD | Samsung Semiconductor | Check for Price | Power Factor Controller, Current-mode, 0.5A, BIPolar, PDSO8, 0.225 INCH, SOP-8 | KA7526D vs KA7525BD |
KA7525BD | Fairchild Semiconductor Corporation | Check for Price | Power Factor Controller, Current-mode, 0.5A, BIPolar, PDSO8, SOP-8 | KA7526D vs KA7525BD |
FAN7527BMX | onsemi | Check for Price | Critical Conduction Mode (CrM) Power Factor Controller, SOIC-8, 2500-REEL | KA7526D vs FAN7527BMX |