Part Details for KA7500BD by Fairchild Semiconductor Corporation
Overview of KA7500BD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA7500BD
KA7500BD CAD Models
KA7500BD Part Data Attributes
|
KA7500BD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7500BD
Fairchild Semiconductor Corporation
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for KA7500BD
This table gives cross-reference parts and alternative options found for KA7500BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7500BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CN1 | Switching Controller | Rochester Electronics LLC | KA7500BD vs TL494CN1 |
CS5156HGD16 | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | KA7500BD vs CS5156HGD16 |
TL494CNG | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, PDIP-16, 500-TUBE | onsemi | KA7500BD vs TL494CNG |
UPC494G-A | Switching Controller, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, 0.375 INCH, PLASTIC, SOP-16 | NEC Electronics Group | KA7500BD vs UPC494G-A |
UPC494G | Switching Controller, Current/voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, 0.375 INCH, PLASTIC, SOP-16 | NEC Electronics Group | KA7500BD vs UPC494G |
TL494CD | 40V, 0.2A 300KHz PWM controller 16-SOIC 0 to 70 | Texas Instruments | KA7500BD vs TL494CD |
IP1060AJ | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | KA7500BD vs IP1060AJ |
HIP6302VCBZ | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | KA7500BD vs HIP6302VCBZ |
UC494ACN | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | KA7500BD vs UC494ACN |
L6910ATR | CPU Power Supply | STMicroelectronics | KA7500BD vs L6910ATR |