Part Details for KA7405D by Fairchild Semiconductor Corporation
Overview of KA7405D by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for KA7405D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA7405D-600039-ND
|
DigiKey | BRUSH DC MOTOR CONTROLLER, 1.5A, Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8293 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | Brush DC Motor Controller, 1.5A, BIPolar, PDSO22 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 8293 |
|
$0.0553 / $0.0650 | Buy Now |
Part Details for KA7405D
KA7405D CAD Models
KA7405D Part Data Attributes
|
KA7405D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7405D
Fairchild Semiconductor Corporation
Brush DC Motor Controller, 1.5A, BIPolar, PDSO22, 0.300 INCH, SOP-22
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G22 | |
Length | 13.7 mm | |
Number of Functions | 2 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |