Part Details for KA5M0380R by Fairchild Semiconductor Corporation
Overview of KA5M0380R by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for KA5M0380R
KA5M0380R CAD Models
KA5M0380R Part Data Attributes:
|
KA5M0380R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA5M0380R
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 3A, 70kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-PSFM-T4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KA5M0380R
This table gives cross-reference parts and alternative options found for KA5M0380R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5M0380R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA5M0380RTU | Switching Regulator, Current-mode, 12A, 73kHz Switching Freq-Max, BCDMOS, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | KA5M0380R vs KA5M0380RTU |
KA5M0380R-TU | 12 A SWITCHING REGULATOR, 73 kHz SWITCHING FREQ-MAX, SFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | KA5M0380R vs KA5M0380R-TU |