Part Details for KA5L0165RI by Fairchild Semiconductor Corporation
Overview of KA5L0165RI by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for KA5L0165RI
KA5L0165RI CAD Models
KA5L0165RI Part Data Attributes:
|
KA5L0165RI
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA5L0165RI
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 1A, 50kHz Switching Freq-Max, PSIP5, I2PAK-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9.6 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.4 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 50 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Width | 4.5 mm |
Alternate Parts for KA5L0165RI
This table gives cross-reference parts and alternative options found for KA5L0165RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5L0165RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA5L0165RI-TU | Switching Regulator, Current-mode, 4A, 50kHz Switching Freq-Max, PSIP5, I2PAK-5 | Fairchild Semiconductor Corporation | KA5L0165RI vs KA5L0165RI-TU |