Part Details for KA5H0165RYDTU by Fairchild Semiconductor Corporation
Results Overview of KA5H0165RYDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA5H0165RYDTU Information
KA5H0165RYDTU by Fairchild Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for KA5H0165RYDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA5H0165RYDTU-ND
|
DigiKey | IC OFFLINE SW FLBACK TO220F-4L Min Qty: 278 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14115 In Stock |
|
$1.0800 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 4A, PZFM4 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14115 |
|
$0.8840 / $1.0400 | Buy Now |
|
ComSIT USA | POWER SWITCH(FPS) Switching Regulator, Current-mode, 4A, PZFM4 RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 6073 |
|
RFQ |
Part Details for KA5H0165RYDTU
KA5H0165RYDTU CAD Models
KA5H0165RYDTU Part Data Attributes
|
KA5H0165RYDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA5H0165RYDTU
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 4A, 110kHz Switching Freq-Max, PZFM4, TO-220F, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | TO220,MOLDED,4LD,FULLPACK,YDTU FORMING | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.4 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T4 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP4,.16,.06,100TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for KA5H0165RYDTU
This table gives cross-reference parts and alternative options found for KA5H0165RYDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5H0165RYDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA5H0165RYDTU | onsemi | Check for Price | 650V Integrated Power Switch for 14Watt offline flyback converters, TO-220-4 FullPak, 1000-TUBE | KA5H0165RYDTU vs KA5H0165RYDTU |