Part Details for KA4C by BURNDY
Overview of KA4C by BURNDY
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W2596
|
Newark | Connector |Burndy KA4C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V36:1790_17736984
|
Arrow Electronics | Lug Terminal 4-14AWG Copper Alloy 28mm Min Qty: 23 Package Multiple: 1 Lead time: 10 Weeks | Americas - 75 |
|
$3.5233 | Buy Now |
DISTI #
71486454
|
RS | Screw Terminal Lug, Copper, Stud Size 0.25 in, 4-14 AWG, 1 Hole Size 9/32 | BURNDY KA4C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 74 |
|
$8.2700 / $10.7300 | Buy Now |
DISTI #
77795459
|
Verical | Lug Terminal 4-14AWG Copper Alloy 28mm Min Qty: 23 Package Multiple: 1 | Americas - 75 |
|
$3.5233 | Buy Now |
Part Details for KA4C
KA4C CAD Models
KA4C Part Data Attributes
|
KA4C
BURNDY
Buy Now
|
Compare Parts:
KA4C
BURNDY
|
Samacsys Manufacturer | Burndy |