Part Details for KA358D by Samsung Semiconductor
Overview of KA358D by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KA358D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL OP-AMP, 9000uV OFFSET-MAX, PDSO8 | 810 |
|
$0.0960 / $0.1800 | Buy Now |
Part Details for KA358D
KA358D CAD Models
KA358D Part Data Attributes
|
KA358D
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA358D
Samsung Semiconductor
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 0.225 INCH, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.95 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for KA358D
This table gives cross-reference parts and alternative options found for KA358D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA358D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358DR2G | Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | KA358D vs LM358DR2G |
LM358D | Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | KA358D vs LM358D |
LM358M | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | KA358D vs LM358M |
LM358D | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Samsung Semiconductor | KA358D vs LM358D |
LM358M/NOPB | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | KA358D vs LM358M/NOPB |
LM358DR2 | Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | KA358D vs LM358DR2 |
KA358DTF | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | KA358D vs KA358DTF |
LM358M | Operational Amplifier, Single Supply, Dual, 8100-TUBE | onsemi | KA358D vs LM358M |
LM358MX/NOPB | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | KA358D vs LM358MX/NOPB |
LM358MX | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA358D vs LM358MX |