Part Details for KA358ADTF by Fairchild Semiconductor Corporation
Overview of KA358ADTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KA358ADTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 279 |
|
$0.1400 / $0.2100 | Buy Now |
|
Rochester Electronics | KA358A - Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1000 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for KA358ADTF
KA358ADTF CAD Models
KA358ADTF Part Data Attributes
|
KA358ADTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA358ADTF
Fairchild Semiconductor Corporation
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15000 | |
Width | 3.95 mm |
Alternate Parts for KA358ADTF
This table gives cross-reference parts and alternative options found for KA358ADTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA358ADTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358AM | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | KA358ADTF vs LM358AM |
LM358AM/NOPB | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | KA358ADTF vs LM358AM/NOPB |
LM358AM | Dual Operational Amplifier, 8100-TUBE | onsemi | KA358ADTF vs LM358AM |
LM358AMX | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | KA358ADTF vs LM358AMX |
KA358AD | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | KA358ADTF vs KA358AD |
LM358AMX/NOPB | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | KA358ADTF vs LM358AMX/NOPB |
LM358AMX/NOPB | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | KA358ADTF vs LM358AMX/NOPB |