-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Operational Amplifier, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | KA358A - Operational Amplifier, 2 Func, 5000uV Offset-Max, PDIP8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 91 |
|
$0.1257 / $0.1479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA358A
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA358A
onsemi
Dual Operational Amplifier, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for KA358A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA358A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358AN | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | KA358A vs LM358AN |
LM358AN | Dual Operational Amplifier, 3000-TUBE | onsemi | KA358A vs LM358AN |