Part Details for KA358A by Samsung Semiconductor
Overview of KA358A by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KA358A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, DIP | 795 |
|
$0.1680 / $0.3600 | Buy Now |
Part Details for KA358A
KA358A CAD Models
KA358A Part Data Attributes
|
KA358A
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA358A
Samsung Semiconductor
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.2 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for KA358A
This table gives cross-reference parts and alternative options found for KA358A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA358A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA358A | Dual Operational Amplifier, 3000-TUBE | onsemi | KA358A vs KA358A |
LM358AN | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | KA358A vs LM358AN |
LM358AN | Dual Operational Amplifier, 3000-TUBE | onsemi | KA358A vs LM358AN |