Part Details for KA358A by Fairchild Semiconductor Corporation
Overview of KA358A by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KA358A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA358A-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 2049 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
232493 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | KA358A - Operational Amplifier, 2 Func, 5000uV Offset-Max, PDIP8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 233684 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for KA358A
KA358A CAD Models
KA358A Part Data Attributes
|
KA358A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA358A
Fairchild Semiconductor Corporation
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, MDIP, JEDEC MS-001, .300" WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for KA358A
This table gives cross-reference parts and alternative options found for KA358A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA358A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA358A | Dual Operational Amplifier, 3000-TUBE | onsemi | KA358A vs KA358A |
LM358AN | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | KA358A vs LM358AN |
LM358AN | Dual Operational Amplifier, 3000-TUBE | onsemi | KA358A vs LM358AN |