Part Details for KA2S0680B-YDTU by Fairchild Semiconductor Corporation
Overview of KA2S0680B-YDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA2S0680B-YDTU
KA2S0680B-YDTU CAD Models
KA2S0680B-YDTU Part Data Attributes:
|
KA2S0680B-YDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA2S0680B-YDTU
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 24A, 150kHz Switching Freq-Max, PZFM5, TO-3P, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3P | |
Package Description | ZIP, ZIP5(UNSPEC) | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 150 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for KA2S0680B-YDTU
This table gives cross-reference parts and alternative options found for KA2S0680B-YDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2S0680B-YDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS8S0765RCBYDTU | 28 A SWITCHING REGULATOR, 150 kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | Rochester Electronics LLC | KA2S0680B-YDTU vs FS8S0765RCBYDTU |
FS8S0765RCBYDTU | Switching Regulator, Current-mode, 28A, 150kHz Switching Freq-Max, PZFM5, TO-220, 5 PIN | Fairchild Semiconductor Corporation | KA2S0680B-YDTU vs FS8S0765RCBYDTU |