Part Details for KA2901DMTF by Rochester Electronics LLC
Overview of KA2901DMTF by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA2901DMTF
KA2901DMTF CAD Models
KA2901DMTF Part Data Attributes
|
KA2901DMTF
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KA2901DMTF
Rochester Electronics LLC
Comparator, 4 Func, 15000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1400 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for KA2901DMTF
This table gives cross-reference parts and alternative options found for KA2901DMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2901DMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901VQDRQ1 | Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | KA2901DMTF vs LM2901VQDRQ1 |
LM2901ID | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 | Texas Instruments | KA2901DMTF vs LM2901ID |
LM2901VQDR | Enhanced-voltage quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | KA2901DMTF vs LM2901VQDR |
LM2901DR2 | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOIC-14 | Rochester Electronics LLC | KA2901DMTF vs LM2901DR2 |
LM2901MX | Low offset, quad differential comparator 14-SOIC -40 to 85 | Texas Instruments | KA2901DMTF vs LM2901MX |
LM2901VD | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | KA2901DMTF vs LM2901VD |
NCV2901DR2 | IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator | onsemi | KA2901DMTF vs NCV2901DR2 |
LM2901DG | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 | Rochester Electronics LLC | KA2901DMTF vs LM2901DG |
LM2901D | IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Comparator | NXP Semiconductors | KA2901DMTF vs LM2901D |
LM2901D | IC COMPARATOR, Comparator | National Semiconductor Corporation | KA2901DMTF vs LM2901D |