Part Details for KA2901DMTF by Fairchild Semiconductor Corporation
Overview of KA2901DMTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA2901DMTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Comparator, 4 Func, 15000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6230 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for KA2901DMTF
KA2901DMTF CAD Models
KA2901DMTF Part Data Attributes
|
KA2901DMTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA2901DMTF
Fairchild Semiconductor Corporation
Comparator, 4 Func, 15000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOP | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1400 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for KA2901DMTF
This table gives cross-reference parts and alternative options found for KA2901DMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2901DMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901QD | Quad Differential Comparator 14-SOIC -40 to 125 | Texas Instruments | KA2901DMTF vs LM2901QD |
LM2901QDR | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | KA2901DMTF vs LM2901QDR |
LM2901DRG3 | 30-V quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | KA2901DMTF vs LM2901DRG3 |
LM2901DG | Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, SOIC-14 NB, 55-TUBE | onsemi | KA2901DMTF vs LM2901DG |
LM2901DP | IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | STMicroelectronics | KA2901DMTF vs LM2901DP |
LM2901DR2 | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOIC-14 | Rochester Electronics LLC | KA2901DMTF vs LM2901DR2 |
LM2901VQDRG4Q1 | Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | KA2901DMTF vs LM2901VQDRG4Q1 |
LM2901DBLE | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 | Texas Instruments | KA2901DMTF vs LM2901DBLE |
LM2901VDG | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 | Rochester Electronics LLC | KA2901DMTF vs LM2901VDG |
LM2901DBR | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | KA2901DMTF vs LM2901DBR |