Part Details for KA29/127BEV33FSTAH by Smiths Group
Overview of KA29/127BEV33FSTAH by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703208YGK(A2)-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703210YGK(A2)-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703210GK(A2)-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for KA29/127BEV33FSTAH
KA29/127BEV33FSTAH CAD Models
KA29/127BEV33FSTAH Part Data Attributes
|
KA29/127BEV33FSTAH
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
KA29/127BEV33FSTAH
Smiths Group
Board Connector, 29 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |