Part Details for KA224 by Tesla Elektronicke Soucastky
Overview of KA224 by Tesla Elektronicke Soucastky
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA224
KA224 CAD Models
KA224 Part Data Attributes
|
KA224
Tesla Elektronicke Soucastky
Buy Now
Datasheet
|
Compare Parts:
KA224
Tesla Elektronicke Soucastky
Rectifier Diode, 1 Element, 0.75A, 25V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TESLA ELEKTRONICKE SOUCASTKY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.75 A | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |