Part Details for KA22-6 by Greenlee Textron Inc
Overview of KA22-6 by Greenlee Textron Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA223021DE0000BU | Renesas Electronics Corporation | RAA223021 High Voltage Buck Converter Evaluation Board supports 85VAC to 265VAC Input and 12V 667mA Output | |
RTKA223011DE0020BU | Renesas Electronics Corporation | RAA223011 High Voltage Buck Converter Evaluation Board Supports 85VAC to 265VAC Input and 12V 300mA Output | |
RTKA223011DE0000BU | Renesas Electronics Corporation | RAA223011 High Voltage Buck Converter Evaluation Board |
Price & Stock for KA22-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71346169
|
RS | DIE, HEX-AL #6 (A22H60) | Greenlee KA22-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.1300 / $105.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.1200 / $102.3500 | Buy Now |