Part Details for KA22-1 by Panduit Corp
Overview of KA22-1 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA22-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AC9916
|
Newark | Ka22 Series 6 Ton Crimp Hex Drive |Panduit KA22-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.8700 / $229.1600 | Buy Now |
DISTI #
KA22-1-ND
|
DigiKey | ALUMINUM HEX DIE, 6 TON, #1 AWG. Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$197.1121 / $222.5500 | Buy Now |
DISTI #
KA22-1
|
Avnet Americas | J-PRO CABLE SUPPORT SYSTEM WALL MOUNT - Bulk (Alt: KA22-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.3100 | Buy Now |
DISTI #
644-KA22-1
|
Mouser Electronics | Wire Ducting & Raceways KA22 SERIES 6 TON CRIMP HEX DRIVE RoHS: Compliant | 0 |
|
$209.8100 / $222.5000 | Order Now |
DISTI #
71790586
|
RS | KA22 Series, Aluminum Hex Die, 6 ton, #1 AWG. | Panduit KA22-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$193.6900 / $210.5400 | RFQ |
DISTI #
PANKA22-1
|
Heilind Electronics | KA22 SERIES 6 TON CRIMP HEX DR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$167.8800 / $186.0200 | Buy Now |
DISTI #
KA22-1
|
Avnet Americas | J-PRO CABLE SUPPORT SYSTEM WALL MOUNT - Bulk (Alt: KA22-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.3100 | Buy Now |
DISTI #
000000000005561657
|
Sager | Wire Ducting & Raceways KA22 SERIES 6 TON CRIMP HEX DRIVE Min Qty: 1 | 0 |
|
$153.5500 / $174.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$167.8800 / $186.0200 | Buy Now |
Part Details for KA22-1
KA22-1 CAD Models
KA22-1 Part Data Attributes:
|
KA22-1
Panduit Corp
Buy Now
|
Compare Parts:
KA22-1
Panduit Corp
|
Samacsys Manufacturer | Panduit |