Part Details for KA2142C by Fairchild Semiconductor Corporation
Overview of KA2142C by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA2142C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 98 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 78 |
|
$0.6250 / $1.2500 | Buy Now | |
|
Rochester Electronics | Vertical Deflection IC, Bipolar, PSFM10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12800 |
|
$0.2578 / $0.3033 | Buy Now |
Part Details for KA2142C
KA2142C CAD Models
KA2142C Part Data Attributes
|
KA2142C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA2142C
Fairchild Semiconductor Corporation
Vertical Deflection IC, Bipolar, PSFM10, SIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | SIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T10 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP10,.06 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for KA2142C
This table gives cross-reference parts and alternative options found for KA2142C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2142C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA2142B | Fairchild Semiconductor Corporation | Check for Price | Vertical Deflection IC, Bipolar, PSFM10, SIP-10 | KA2142C vs KA2142B |