Part Details for KA1M0565R-TU by onsemi
Overview of KA1M0565R-TU by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for KA1M0565R-TU
KA1M0565R-TU CAD Models
KA1M0565R-TU Part Data Attributes
|
KA1M0565R-TU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA1M0565R-TU
onsemi
Switching Regulator, Current-mode, 20A, 67kHz Switching Freq-Max, PSFM4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 1999-01-01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for KA1M0565R-TU
This table gives cross-reference parts and alternative options found for KA1M0565R-TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA1M0565R-TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA1M0565R-TU | Switching Regulator, Current-mode, 20A, 67kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | KA1M0565R-TU vs KA1M0565R-TU |
KA1M0565R | Switching Regulator, Current-mode, 3.92A, 70kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | KA1M0565R-TU vs KA1M0565R |
KA1M0565R | Switching Regulator, Current-mode, 20A, 70kHz Switching Freq-Max, PSFM4 | Samsung Semiconductor | KA1M0565R-TU vs KA1M0565R |