Power Circuits
KA1H0165RN
Description: Switching Regulator, Current-mode, 4A, 100kHz Switching Freq-Max, PDIP8, DIP-8

Overview of KA1H0165RN by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Energy and Power Systems Transportation and Logistics Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Renewable Energy Automotive

CAD Models for KA1H0165RN by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KA1H0165RN by Fairchild Semiconductor Corporation

KA1H0165RN
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
11 V
Input Voltage-Nom
14 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.2 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
100 kHz
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. KA1H0165RN
    Fairchild Semiconductor Corporation
    Switching Regulator, Current-mode, 4A, 100kHz Switching Freq-Max, PDIP8, DIP-8
    VS

Alternate Parts for KA1H0165RN

This table gives cross-reference parts and alternative options found for KA1H0165RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA1H0165RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNY254P Switching Regulator, 0.4A, 48kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Power Integrations KA1H0165RN vs TNY254P
TOP244Y Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN Power Integrations KA1H0165RN vs TOP244Y
FSDL0365RL Switching Regulator, Current-mode, 12A, 55kHz Switching Freq-Max, PDSO8, SOP-8 Fairchild Semiconductor Corporation KA1H0165RN vs FSDL0365RL
VIPER22ASTR-E Fixed frequency off line converter STMicroelectronics KA1H0165RN vs VIPER22ASTR-E
KA5L0165R Switching Regulator, Current-mode, 0.67A, 50kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN Fairchild Semiconductor Corporation KA1H0165RN vs KA5L0165R
KA5M0165RTU Switching Regulator, Current-mode, 4A, 73kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN Fairchild Semiconductor Corporation KA1H0165RN vs KA5M0165RTU
VIPER22AS13TR 0.84A SWITCHING REGULATOR, 66kHz SWITCHING FREQ-MAX, PDSO8, SO-8 STMicroelectronics KA1H0165RN vs VIPER22AS13TR
KA5L0380R Switching Regulator, Current-mode, 2.41A, 50kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN Fairchild Semiconductor Corporation KA1H0165RN vs KA5L0380R
FSQ0365RN 1.68 A SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 Rochester Electronics LLC KA1H0165RN vs FSQ0365RN
TNY267P Switching Regulator, Current-mode, 0.72A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, PLASTIC, MS-001-AB, DIP-8 Power Integrations KA1H0165RN vs TNY267P

Related Parts for KA1H0165RN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA1H0165RN by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA1H0165RN by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of KA1H0165RN would you like to use for your alert(s)?
  • Please alert me when KA1H0165RN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA1H0165RN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA1H0165RN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA1H0165RN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA1H0165RN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA1H0165RN by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: