Part Details for KA125/254EEMYT by Smiths Group
Overview of KA125/254EEMYT by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for KA125/254EEMYT
KA125/254EEMYT CAD Models
KA125/254EEMYT Part Data Attributes
|
KA125/254EEMYT
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
KA125/254EEMYT
Smiths Group
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Wire Wrap Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 125 |