Part Details for KA1-B-24-625-22A-DE by Carling Technologies
Overview of KA1-B-24-625-22A-DE by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for KA1-B-24-625-22A-DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-KA1B2462522ADE
|
Mouser Electronics | Circuit Breakers 250 VAC 34.93 mm 29.66 mm 25 A + 85 C- 40 C 1 Pole | 20 |
|
$21.3400 / $31.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5000 / $25.7500 | Buy Now |
DISTI #
000000000007206833
|
Sager | Circuit Breakers 250 VAC 34.93 mm 29.66 mm 25 A + 85 C- 40 C 1 Pole Min Qty: 6 | 0 |
|
$9.0900 / $28.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.5000 / $25.7500 | Buy Now |