Part Details for KA1-8027 by ABB Low Voltage Products and Systems
Results Overview of KA1-8027 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA1-8027 Information
KA1-8027 by ABB Low Voltage Products and Systems is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7802701FA | Texas Instruments | 10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CFP -55 to 125 | |
TMS320F28027PTR | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash 48-LQFP -40 to 105 | |
7802701EA | Texas Instruments | 10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125 |
Price & Stock for KA1-8027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y1262
|
Newark | 30Mm E-Stop Hole Adapter, blk |Abb KA1-8027 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6600 / $17.2000 | Buy Now |
DISTI #
70272180
|
RS | Pilot Light For Use With Emergency Stop Push Buttons | ABB KA1-8027 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$8.4800 / $11.3000 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - ACCESSORIES - GENERAL |
9 In Stock |
|
$8.2500 / $10.6400 | Buy Now |
DISTI #
KA1-8027
|
TME | Reducing ring, 22mm, KA1 Min Qty: 1 | 0 |
|
$5.3700 / $6.1500 | RFQ |
|
Master Electronics | ABB-PILOT DEVICES - ACCESSORIES - GENERAL |
9 In Stock |
|
$8.2500 / $10.6400 | Buy Now |