Part Details for KA1-8010 by ABB Low Voltage Products and Systems
Overview of KA1-8010 by ABB Low Voltage Products and Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL8080-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 3432, | |
XAL8080-103 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL8080-103ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for KA1-8010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y1257
|
Newark | 22Mm Button Flush Cover |Abb KA1-8010 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3500 / $16.8500 | Buy Now |
DISTI #
70318513
|
RS | Cover For Use With Flush Button | ABB KA1-8010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$12.9100 / $16.7700 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - 22MM MODULAR - ACCESSORIES |
20 In Stock |
|
$13.8700 / $25.5800 | Buy Now |
DISTI #
71287142
|
Verical | Switch Access Protective Cover Push Button Switch Min Qty: 2 Package Multiple: 1 Date Code: 1946 | Americas - 19 |
|
$18.4080 / $33.2540 | Buy Now |
DISTI #
KA1-8010
|
TME | Safety cover, 22mm, KA1 Min Qty: 1 | 2 |
|
$7.7900 / $8.9300 | Buy Now |
|
Master Electronics | ABB-PILOT DEVICES - 22MM MODULAR - ACCESSORIES |
20 In Stock |
|
$13.8700 / $25.5800 | Buy Now |
|
Neutron USA | Cover For Use With Flush Button | 30 |
|
$82.9400 | Buy Now |