Part Details for KA-4876 by TE Connectivity
Overview of KA-4876 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093487691755E1LF | Amphenol Communications Solutions | DIN HEADER STR PF R/2 | |
86093487694765E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R/2 48 ways, Class I, Tail Length: 4.2mm | |
86093487624H55E1LF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R/2 48 ways, Class II, with Harpoon |
Price & Stock for KA-4876
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71996417
|
RS | Relay, KA-4876=KA/KB/KC/KR | TE Connectivity KA-4876 RoHS: Not Compliant Min Qty: 375 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7900 | RFQ |
|
Onlinecomponents.com | Active RoHS Compliant 2000 Power Relay RoHS: Compliant |
11 In Stock |
|
$65.3800 / $87.9900 | Buy Now |
DISTI #
16505223
|
Verical | Power Relay, General Purpose Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$91.4800 | Buy Now |
DISTI #
80325433
|
Verical | Power Relay, General Purpose Min Qty: 1 Package Multiple: 1 Date Code: 1140 | Americas - 4 |
|
$85.8520 / $114.3870 | Buy Now |
DISTI #
KA4876-TEC-0
|
TME | KA-4876 | 6 |
|
Buy Now | |
DISTI #
000000000002451002
|
Sager | General Purpose Relays RELAY GP OPEN STYLE NONSTD | 0 |
|
Buy Now | |
|
Master Electronics | Active RoHS Compliant 2000 Power Relay RoHS: Compliant |
11 In Stock |
|
$65.3800 / $87.9900 | Buy Now |
Part Details for KA-4876
KA-4876 CAD Models
KA-4876 Part Data Attributes
|
KA-4876
TE Connectivity
Buy Now
|
Compare Parts:
KA-4876
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |