Part Details for KA-4471 by TE Connectivity
Overview of KA-4471 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUM4471EBZ | Analog Devices | EVALUATION BOARD DIGITAL ISOLA | |
ADUM4471ARIZ-RL | Analog Devices | 5kV PWM Cont & Trans Driver w/ | |
ADUM4471CRIZ | Analog Devices | 5kV PWM Cont & Trans Driver w/ |
Price & Stock for KA-4471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$380.5100 / $699.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$380.5100 / $699.1500 | Buy Now |