-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, SUPER BRIGHT ORANGE, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2872
|
Newark | Led, Orange, 450Mcd, 601Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:601Nm, Luminous Intensity:450Mcd, Viewing Angle:120°, Lens Shape:Round With Flat Top Rohs Compliant: Yes |Kingbright KA-4040SESK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 4875 |
|
$0.2050 / $0.5700 | Buy Now |
DISTI #
46075187
|
Verical | LED Uni-Color SB. Orange 610nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 36 |
|
$0.2810 | Buy Now |
DISTI #
KA-4040SESK
|
Avnet Abacus | KINKA-4040SESK (Alt: KA-4040SESK) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA-4040SESK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KA-4040SESK
Kingbright
SINGLE COLOR LED, SUPER BRIGHT ORANGE, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for KA-4040SESK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA-4040SESK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA4040SESK | Single Color LED, Super Bright Orange, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | KA-4040SESK vs AA4040SESK |