Part Details for KA-3528SECKT by Kingbright
Results Overview of KA-3528SECKT by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA-3528SECKT Information
KA-3528SECKT by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KA-3528SECKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5087
|
Newark | Led, Orange, 2.4Mm, 300Mcd, 601Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:2.4Mm, Forward ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 635 |
|
$0.1680 / $0.5390 | Buy Now |
DISTI #
KA-3528SECKT
|
TME | LED, SMD, 3528, orange, 200÷350mcd, 3.5x2.8mm, 120°, 20mA, λd: 605nm Min Qty: 5 | 465 |
|
$0.1020 / $0.1640 | Buy Now |
DISTI #
KA-3528SECKT
|
Avnet Abacus | LED UniColor Orange 610nm Chip LED 2Pin SMD TR (Alt: KA-3528SECKT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KA-3528SECKT
KA-3528SECKT CAD Models
KA-3528SECKT Part Data Attributes
|
KA-3528SECKT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KA-3528SECKT
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 2.4mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 120 deg |
Alternate Parts for KA-3528SECKT
This table gives cross-reference parts and alternative options found for KA-3528SECKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA-3528SECKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AA3528SESK | Kingbright | Check for Price | SINGLE COLOR LED, SUPER BRIGHT ORANGE, 2.4mm, 3.5 X 2.8 MM, ROHS COMPLIANT, SMT, 2 PIN | KA-3528SECKT vs AA3528SESK |